
The Omron E2E2-X5MC2 is an inductive proximity sensor with a sensing distance of 5mm and a switching current of 200mA. It operates within a temperature range of -40°C to 85°C and is rated for use with an operating supply voltage of 24V. The sensor features a panel mount and is available in a bulk packaging configuration. It is designed to meet IP67 ratings and is suitable for use in a variety of applications.
Omron E2E2-X5MC2 technical specifications.
| Body Material | Brass |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
