
The Omron E2E2-X5MY1 is a panel mount proximity sensor with an inductive sensing method and a sensing distance of 5mm. It operates within a temperature range of -40°C to 85°C and has a switching current of 200mA. The sensor is rated for IP67 and has a response frequency of 25Hz. It is available in bulk packaging and has a brass body material. The sensor is not radiation hardened and is unshielded.
Omron E2E2-X5MY1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
