
The Omron E2E2-X5MY2-US is an inductive proximity sensor with a sensing distance of 5mm and a response frequency of 25Hz. It is rated for operation in temperatures ranging from -40°C to 85°C and is compliant with IP67 standards. The sensor is packaged in a bulk quantity and features unshielded cable leads. It is not radiation hardened and is compliant with RoHS regulations.
Omron E2E2-X5MY2-US technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MY2-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
