
The Omron E2E2-X5Y1 is a proximity sensor with an inductive sensing method and a sensing distance of 5mm. It features a shielded design and IP67 ratings for protection against environmental factors. The sensor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option with a single unit per package.
Omron E2E2-X5Y1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
