
The Omron E2E2-X5Y1-US is a 24V inductive proximity sensor with a shielded design and IP67 ratings. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 13mA. The sensor features a sensing distance of 5mm and uses an inductive sensing method. It is compliant with RoHS regulations and is available in bulk packaging.
Omron E2E2-X5Y1-US technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5Y1-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
