
The Omron E2E2-X8MD1 is an inductive proximity sensor with a sensing distance of 8mm and a switching current of 100mA. It operates within a temperature range of -25°C to 70°C and is rated for use with supply voltages between 10V and 30V. The sensor is available in a PDIP package and is suitable for use in IP67 rated applications.
Omron E2E2-X8MD1 technical specifications.
| Body Material | Brass |
| Package/Case | PDIP |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel, Screw |
| Operating Supply Voltage | 24V |
| Output | NO |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X8MD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
