
The Omron E2EC-C1R5D152M is a proximity sensor with a sensing distance of 1.5mm and an operating supply voltage of 24V. It features a shielded design and cable leads for termination. This sensor operates within a temperature range of -25°C to 70°C and has an IP67 rating. The E2EC-C1R5D152M is a part of the E2E series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
