
The Omron E2EC-C1R5D2 is an inductive proximity sensor with a sensing distance of 1.5mm and a response frequency of 1.5kHz. It is rated for operation in temperatures between -25°C and 70°C and is available in a shielded package. The sensor is designed for use in panel mount applications and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It is not radiation hardened and is available in bulk packaging.
Omron E2EC-C1R5D2 technical specifications.
| Body Material | Brass |
| Height | 10.3mm |
| Length | 465mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-C1R5D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
