
The Omron E2EC-C2R5B1 is an inductive proximity sensor with a PNP output configuration and a response frequency of 1kHz. It has a sensing distance of 2.5mm and uses an inductive sensing method. The sensor is rated for operation in temperatures ranging from -25°C to 70°C and is available in a bulk packaging configuration. It is not radiation hardened and is not RoHS compliant.
Omron E2EC-C2R5B1 technical specifications.
| Body Material | Brass |
| Height | 8mm |
| Length | 453mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2EC-C2R5B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
