
Inductive proximity sensor with an 8mm sensing distance and 2.5mm sensing range. Features a shielded, brass body with panel mount capability and cable lead termination. Operates within a 10-30V supply voltage range, with a typical 24V operating voltage and 100mA operating supply current. Offers NPN output configuration and a 1kHz response frequency, rated IP64 for environmental protection. Suitable for temperatures from -25°C to 70°C.
Omron E2EC-C2R5C1 technical specifications.
| Body Material | Brass |
| Height | 8mm |
| Length | 453mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-C2R5C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
