Omron E2EC-C3D1-M1J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-C3D1-M1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
