
Shielded inductive proximity sensor with a sensing distance of 0.5mm. Features a brass body, panel mount, and cable lead termination. Operates with a supply voltage range of 4.75V to 30V, a switching current of 100mA, and a PNP output type. Rated IP64 for environmental protection, with an operating temperature range of -25°C to 70°C.
Omron E2EC-CR5B1 technical specifications.
| Body Material | Brass |
| Depth | 5mm |
| Height | 5mm |
| Length | 447mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 0.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2EC-CR5B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
