
Inductive proximity sensor with a sensing distance of 0.5mm. Features a brass body, panel mount, and cable lead termination. Operates within a DC supply voltage range of 10V to 30V, with a nominal supply current of 13mA. Rated IP64 for environmental protection and operates between -25°C and 70°C. Includes NPN output and a response frequency of 1kHz.
Omron E2EC-CR5C1 technical specifications.
| Body Material | Brass |
| Height | 5mm |
| Length | 447mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-CR5C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
