
Inductive proximity sensor with a sensing distance of 0.8mm. Features a brass body, panel mount, and shielded design. Operates within a DC supply voltage range of 10V to 30V, with a nominal supply current of 13mA. Rated IP67 for environmental protection and operates between -25°C and 70°C. Includes cable leads for termination and offers a response frequency of 1.5kHz.
Omron E2EC-CR8D1 technical specifications.
| Body Material | Brass |
| Height | 10.7mm |
| Length | 459mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-CR8D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
