
The Omron E2EC-CR8D2 is a proximity sensor with an inductive sensing method and a sensing distance of 0.8mm. It operates within a temperature range of -25°C to 70°C and has a response frequency of 1.5kHz. The sensor is rated for IP67 and is RoHS compliant. It is available in a shielded package with cable leads and is part of the E2E series.
Omron E2EC-CR8D2 technical specifications.
| Body Material | Brass |
| Height | 10.7mm |
| Length | 459mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-CR8D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
