
This inductive proximity sensor features a sensing distance of 4mm and a response frequency of 1kHz. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of 10V to 30V. The sensor is panel mount and has a nominal supply current of 13mA. It is available in a bulk packaging option and is compliant with RoHS regulations.
Omron E2EC-X4D1 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 470.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-X4D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
