
Inductive proximity sensor with a 1mm sensing distance and PNP output configuration. Features a 10V to 30V DC supply voltage range and a 3kHz response frequency. Constructed with a brass body and shielded design, this sensor operates within a temperature range of -25°C to 70°C and boasts an IP67 rating. Designed for panel mounting with cable lead termination.
Omron E2EC1B1 technical specifications.
| Body Material | Brass |
| Height | 5.4mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 3kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
