
Inductive proximity sensor with a 0.8mm sensing distance and PNP output configuration. Features a 4mm x 25mm stainless steel body, operating within a -25°C to 70°C temperature range and 10V to 30V DC supply voltage. This shielded sensor offers IP67 protection, 100mA RMS current capacity, and a 3kHz response frequency, suitable for panel, bracket, or DIN rail mounting.
Omron E2ECR8B1 technical specifications.
| Body Material | Stainless Steel |
| Height | 4mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel, Brackets, DIN Rail |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP, PNP, NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 3kHz |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2ECR8B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
