The Omron E2EF-QX2D1-M1TGJ 0.3M is an inductive/capacitive proximity sensor with a sensing distance range of 2 to 7 centimeters. It operates within a temperature range of -10 to 70 degrees Celsius and can be supplied with a voltage between 10 and 30 volts. The sensor has a response frequency of 200 and a 4-pin configuration.
Omron E2EF-QX2D1-M1TGJ 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 200Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EF-QX2D1-M1TGJ 0.3M to view detailed technical specifications.
No datasheet is available for this part.