Sign in to ask questions about the Omron E2EG-X10MB1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2EG-X10MB1-M1 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 200Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
| Ushts | 8536507000 |
| Cnhts | 8536500090 |
| ECCN | EAR99 |
Download the complete datasheet for Omron E2EG-X10MB1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.