The Omron E2EG-X18MB1-M1 is a proximity inductive sensor module with a sensing distance range of 15 to 50mm. It operates on a DC supply voltage of 10 to 40V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module has a PNP output and a response frequency of 100Hz. It is constructed with a brass body and has a barrel style with a plug terminal. The module is rated for operation between -40°C and 70°C.
Omron E2EG-X18MB1-M1 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 18mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EG-X18MB1-M1 to view detailed technical specifications.
No datasheet is available for this part.