
The Omron E2EH-X3B1-M1 is a stainless steel PNP proximity sensor with a sensing distance of 0.118inch and a sensing method of inductive sensing. It operates within a temperature range of 0°C to 100°C and requires a 24V supply voltage with a current of 10mA. The sensor is rated for IP67 and features a shielded design with a connector termination.
Omron E2EH-X3B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EH-X3B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
