
The Omron E2EH-X7B1-M1 is an inductive proximity sensor with a stainless steel body, rated for operation between 0°C and 100°C. It features a sensing distance of 0.276inch and a response frequency of 300Hz. The sensor is shielded and has a connector termination, making it suitable for use in harsh environments with an IP67 rating.
Omron E2EH-X7B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 0.276inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EH-X7B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
