The Omron E2EL-X10E2 is a proximity sensor with a sensing distance range of 7 to 15cm and an output type of NPN. It operates with a DC supply voltage of 10 to 35V and has a response frequency of 250Hz. The sensor has a hysteresis of 1% to 15% and is made of brass with a barrel body style and cable terminals. It is designed to operate in a temperature range of -25 to 70°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |