The Omron E2EL-X10E2-M1L is a proximity sensor with a sensing distance range of 7 to 15 centimeters. It features an NPN output and operates on a DC supply voltage of 10 to 35 volts. The sensor has a response frequency of 250 and a hysteresis of 1% to 15%. It is constructed with a brass body and has a barrel style with a plug terminal. The Omron E2EL-X10E2-M1L is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |