The Omron E2EL-X15ME1 is an inductive proximity sensor with a sensing distance range of 15 to 50mm and an NPN output. It operates within a supply voltage range of 10 to 35V and has a response frequency of 250Hz. The sensor's body is made of brass with a barrel style and cable terminals. It is designed to operate within a temperature range of -25 to 70°C.
Omron E2EL- X15ME1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.