The Omron E2EL-X2E1 is a proximity sensor with a sensing distance range of 2 to 7cm. It operates with a DC supply voltage of 10 to 35V and has a maximum operating temperature of 70°C. The sensor has a response frequency of 1000Hz and a hysteresis of 1% to 15%. It is available in a 4-pin barrel package with a brass body and cable terminals.
Omron E2EL- X2E1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EL- X2E1 to view detailed technical specifications.
No datasheet is available for this part.