The Omron E2EL-X2E1-DS 2M is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates at a maximum supply voltage of 35V and has a response frequency of 4000Hz. The module is designed for use in environments with operating temperatures between -25°C and 70°C. It features a stainless steel body with a barrel style and cable terminals.
Omron E2EL-X2E1-DS 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 4000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X2E1-DS 2M to view detailed technical specifications.
No datasheet is available for this part.