
The Omron E2ELX5F2 is a proximity sensor with a sensing distance of 5mm and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor features a PNP output configuration and is shielded for electromagnetic interference protection. It is designed for panel mount applications and has an IP67 rating for dust and water resistance.
Omron E2ELX5F2 technical specifications.
| Body Material | Brass |
| Height | 39.5mm |
| Length | 39.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2ELX5F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.