
The Omron E2EM-X15B1-M1 is an inductive proximity sensor with a shielded design and PNP output configuration. It features a sensing distance of 15mm and is rated for operation in temperatures ranging from -25°C to 70°C. The sensor is compliant with RoHS regulations and has an IP67 rating for dust and water resistance. It is available in a single unit package with a panel mount configuration.
Omron E2EM-X15B1-M1 technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EM-X15B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
