
Proximity Sensor NC 1.6cm 10V to 30VDC 2-Pin
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.63inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
