
The E2EM-X2B1-M1 is an inductive proximity sensor from Omron with a stainless steel body, rated for operation between -25°C and 70°C. It has a sensing distance of 2mm and a switching current of 200mA. The sensor is shielded and meets IP67 ratings. It operates at a response frequency of 1.5kHz and is RoHS compliant.
Omron E2EM-X2B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EM-X2B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
