
Proximity Sensors Extnd m12 Shd PNP-NO 4mm M12
Omron E2EM-X4B1-M1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.
