
The Omron E2EM-X8B22M is a proximity sensor with an inductive sensing method and a sensing distance of 8mm. It operates within a temperature range of -25°C to 70°C and is rated for use with a 24V supply voltage. The sensor is shielded and has an IP67 rating, indicating its resistance to dust and water. It is available in a panel mount configuration and features cable leads for termination.
Omron E2EM-X8B22M technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EM-X8B22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
