
The Omron E2EMX2B12M is a PNP proximity sensor with a stainless steel body, operating within a temperature range of -25°C to 70°C. It features a sensing distance of 2mm and a sensing method of inductive sensing. The sensor is rated for IP67 and has a response frequency of 1.5kHz. It is supplied with 24V and has a shielded design with cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2EMX2B12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EMX2B12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
