Omron E2EQ-X15X1-M1J technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EQ-X15X1-M1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
