The Omron E2EQ-X15X1-M1J 0.3M is an inductive proximity sensor module with a switching mode of NO and a sensing distance range of 15 to 50 centimeters. It operates within a DC supply voltage of 10 to 30 volts and has a maximum operating temperature of 70 degrees Celsius. The module has a hysteresis of 10% and a body made of Teflon with a barrel style and pre-wire terminals. It is suitable for use in environments with operating temperatures between -25 and 70 degrees Celsius.
Omron E2EQ-X15X1-M1J 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Teflon |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2EQ-X15X1-M1J 0.3M to view detailed technical specifications.
No datasheet is available for this part.