
The E2E Series Inductive Proximity Sensor from Omron features a shielded design with a sensing distance of 0.118inch and a response frequency of 1kHz. It operates within a temperature range of -25°C to 70°C and has an IP67 rating. The sensor is constructed with a brass body and is available in a single unit quantity.
Omron E2EQ-X3D1-M1J-1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EQ-X3D1-M1J-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
