Omron E2EQ-X7D1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.276inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EQ-X7D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
