Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2EQX3D1M1GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Height | 21mm |
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EQX3D1M1GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
