
The Omron E2EV-X5C15M is a shielded proximity sensor with an inductive sensing method and a sensing distance of 0.197inch. It operates within a temperature range of -10°C to 55°C and is powered by a 24V supply voltage. The sensor features a shielded design and is rated for IP67 protection. It is part of the E2E series and has cable leads for termination.
Omron E2EV-X5C15M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 70Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EV-X5C15M to view detailed technical specifications.
No datasheet is available for this part.
