
The Omron E2EX10D1M1G is a proximity sensor with an inductive sensing method and a sensing distance of 10mm. It operates within a temperature range of -25°C to 70°C and is supplied with a voltage between 10V and 30V. The sensor is packaged in a metal case with dimensions of 60mm in length and 42mm in width. It is designed for panel mounting and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Width | 42mm |
| RoHS | Compliant |