
The Omron E2EX10D2M1GT3 is a shielded inductive proximity sensor with a sensing distance of 0.394inch. It operates within a temperature range of -25°C to 70°C and features a brass body material. The sensor is rated for IP67 and has a response frequency of 400Hz. It is designed for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2EX10D2M1GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX10D2M1GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.