Omron E2EX10MY1M4 technical specifications.
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX10MY1M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.