
The Omron E2EX10Y155MN is a proximity sensor with an inductive sensing method and a sensing distance of 0.394inch. It is a shielded device with a brass body and is rated for operation between -25°C and 70°C. The sensor is available in a single unit package and has a cable mount. It is not radiation hardened and has an IP67 rating.
Omron E2EX10Y155MN technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX10Y155MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
