
The Omron E2EX10Y1US5M is an inductive proximity sensor with a sensing distance of 0.394 inch and a response frequency of 25Hz. It features a shielded design and is rated for operation in temperatures ranging from -40°C to 70°C. The sensor is constructed from brass and has cable leads for termination. It is part of the E2E series and meets IP67 ratings for environmental protection.
Omron E2EX10Y1US5M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX10Y1US5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
