
The Omron E2EX18MF1 is a proximity sensor with an inductive sensing method and a sensing distance of 0.709inch. It operates within a temperature range of -40°C to 85°C and is rated for use with supply voltages between 10V and 30V. The sensor features a panel mount and is shielded, with a response frequency of 100Hz. It is compliant with IP67 ratings and is available in a single unit.
Omron E2EX18MF1 technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 0.709inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX18MF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
