
The Omron E2EX20MD1S proximity sensor features a brass body with a sensing distance of 20mm and a response frequency of 100Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with supply voltages between 10V and 30V. The sensor is designed for panel mount and is unshielded, with cable leads for termination. It meets IP67 ratings for environmental protection.
Omron E2EX20MD1S technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX20MD1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
