Omron E2EX2D1N5M technical specifications.
| Max Frequency | 1.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX2D1N5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
