
Inductive proximity sensor with a 2mm sensing distance and PNP output configuration. Features a stainless steel body, panel mount, and cable lead termination. Operates within a DC supply voltage range of 10V to 40V, with an operating supply voltage of 30V. Rated IP67 for environmental protection and offers a response frequency of 800Hz. Operating temperature range is -40°C to 85°C.
Omron E2EX2MF1M1 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 800Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX2MF1M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
